Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AFBR-POC404L

PWR CONVERT OPTICAL 5V ST CONN Optoisolator Optical Power Converter 1 Channel
$ 557.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-POC404L.

IHS

Datasheet11 pages9 years ago

Avago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Broadcom AFBR-POC404L provided by its distributors.

PWR CONVERT OPTICAL 5V ST CONN Optoisolator Optical Power Converter 1 Channel
Optical Power Converter, St, 800-850Nm; |Broadcom AFBR-POC404L
Radial 1 Optical Power Converter Active Optical Power Converter Optoisolator 170mA -40C~85C 3.6V 650mW
Optical Power Converter ST Specialized Fiber Optic
ST Port Optical Power Converter 808nm 2-Pin
Avnet Japan
ST Connector, Through Hole Mount
OPTOISO OPTICAL POWER CONVERTER
OPTICAL POWER CONVERTER, ST, 800-850NM; Connector Type: ST Fibre Optic; Fibre Type: Multimode; Output Voltage: 3.6V; Optical Wavelength: 800nm to 850nm; Output Power Max: 650mW; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM