Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AFBR-POC206L

PWR CONVERT OPTICAL 5V FC CONN / Optoisolator Optical Power Converter 1 Channel
$ 615.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-POC206L.

IHS

Datasheet11 pages9 years ago

Avago

Inventory History

3 month trend:
-12.90%

CAD Models

Download Broadcom AFBR-POC206L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Broadcom AFBR-POC206L provided by its distributors.

PWR CONVERT OPTICAL 5V FC CONN / Optoisolator Optical Power Converter 1 Channel
Optical Power Converter, Fc, 800-850Nm; |Broadcom AFBR-POC206L
FC Port Optical Power Converter 808nm 2-Pin Radial Leaded
FC Connector, Through Hole Mount
OPTOISO OPTICAL POWER CONVERTER
OPTICAL POWER CONVERTER, FC, 800-850NM; Connector Type: FC Fibre Optic; Fibre Type: Multimode; Output Voltage: 6V; Optical Wavelength: 800nm to 850nm; Output Power Max: 720mW; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM