Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AFBR-5805Z

TX/RX Optical Fiber 125MBd 11-Pin SIP Module / TXRX ATM SONET OC3 3V SC 1X9
$ 31.386
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5805Z.

Avago

Datasheet14 pages14 years ago
Datasheet14 pages15 years ago

iiiC

Jameco (USA)

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Broadcom AFBR-5805Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.386
$ 29.14
Stock
80,142
59,996
Authorized Distributors
1
3
Case/Package
SIP
Module
Number of Pins
9
9
Wavelength
1.325 µm
1.325 µm
Data Rate
155 Mbps
155 Mbps
Forward Voltage
-
-
Forward Current
-
-
Connector Type
SC
SC
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

BroadcomAFBR-5803AQZ
Fiber Optic Transceiver, 1300 nm, 3.3 V, 100 Mbps, AFBR-5800Z

Descriptions

Descriptions of Broadcom AFBR-5805Z provided by its distributors.

TX/RX Optical Fiber 125MBd 11-Pin SIP Module / TXRX ATM SONET OC3 3V SC 1X9
Fiber Optic Transceiver, 1300 nm, 5 V, 100 Mbps
ATM TRANSCEIVER FOR SONET OC-3 / SDH STM-1 IN LOW COST 1 X 9 PACKAGE STYLE Transceiver, 1270nm Min, 1380nm Max, SC Connector, Panel Mount
TRANSCEIVER, DUPLEX SC ATM; Fibre Optic Applications: SONET OC-3 / SDH STM-1; Data Rate Max: 100Mbps; Supply Voltage: 5V; Wavelength Typ: 1300nm; SVHC: No SVHC (19-Dec-2011); Connector Type: SC; External Depth: 39.12mm; Externa

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5805Z