Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AFBR-2528CZ

Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Analog Transmitter
$ 13.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-2528CZ.

IHS

Datasheet11 pages9 years ago

Avago

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom AFBR-2528CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A991.B.1
Harmonized Tariff Schedule (HTS) Code8517.62.00.90
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Broadcom AFBR-2528CZ provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Analog Transmitter
Fiber Optic Rcvr, 10Mbaud, 500M, 650Nm; |Broadcom AFBR-2528CZ
DC to 10MBd Versatile Link Fiber Optic Receiver for 1mm POF
Receiver, 630nm Min, 685nm Max, Through Hole Mount
Broadcom fiber optic receiver, 630 → 680nm, 10MBd
Fiber Optic Receiver, 650 nm, 10 Mbaud, 500 m
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Optical Receiver 10MBd Single 58m 650nm
Fiber Optic Rec. Module -43dBm 10Mbd
RECEIVER FIBER OPTIC 658NM 10MBD
FIBER OPTIC RCVR, 10MBAUD, 500M, 650NM; Wavelength Typ: 650nm; Data Rate Max: 10Mbaud; Data Transmission Distance: 500m; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR2528CZ