Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AFBR-2409Z

FIBER OPTIC RECEIVER 50MBD Fiber Optic Receiver Optical 50MBd -27dBm 3.135V ~ 5.25V 20 mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-2409Z.

IHS

Datasheet29 pages9 years ago

Newark

Avago

JRH Electronics

CAD Models

Download Broadcom AFBR-2409Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-01-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-03-15
LTD Date2026-09-15

Descriptions

Descriptions of Broadcom AFBR-2409Z provided by its distributors.

FIBER OPTIC RECEIVER 50MBD Fiber Optic Receiver Optical 50MBd -27dBm 3.135V ~ 5.25V 20 mA
Receiver, 792nm Min, 865nm Max, SMA Connector, DIP, Through Hole Mount
Broadcom fiber optic receiver, 865нм, 50MBd, 8needle, SMAConnector
RX Optical Fiber 50MBd 8-Pin DIP Module
50MBd Miniature Link Fiber Optic Receiver with SMA port
RECEIVER, FIBER OPTIC, 50MBD, 3KM
FIBER OPTIC RECEIVER, 50MBD, 3KM, SMA PORT; Data Rate Max:50Mbps; Data Transmission Distance:3km; Connector Type:SMA; Supply Voltage:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR2409Z