Broadcom ACSL-6300-00TE

Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACSL-6300-00TE.

IHS

Datasheet20 pages9 years ago

Avago

element14 APAC

Farnell

Inventory History

3 month trend:
-46.53%

CAD Models

Download Broadcom ACSL-6300-00TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC

Descriptions

Descriptions of Broadcom ACSL-6300-00TE provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube
Logic IC Output Optocoupler, 3-Channel, 3-Element, 2500V Isolation, 15MBps
Optocoupler; No. of Channels:3; Isolation Voltage:2500Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:7V; Package/Case:16-SOIC; Channel Type:Bi-directional; Common Mode Ratio:10000 kV/uS ;RoHS Compliant: Yes
OPTOCOUPLER, 3 CHANNEL; No. of Channels:3; Voltage, Isolation:2500V; Output Type:Logic Gate; Input Current:15mA; Voltage, Output Max:7V; Case Style:SOIC-16; Operating Temperature Range:-40°C to +100°C; Approval Bodies:CSA, IEC; CMR:10000V/µs; No. of Pins:16; Optocoupler Type:GaAsP; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:12ns; Time, Propagation HL:100ns; Time, Propagation LH:100ns; Time, Rise:35ns; Logic IC Function:NOT

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACSL630000TE