What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom ACSL-6210-50RE

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N T/R
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACSL-6210-50RE.

IHS

Datasheet20 pages9 years ago

Newark

HQonline

Inventory History

3 month trend:
-99.32%

CAD Models

Download Broadcom ACSL-6210-50RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.46
Stock
176,333
328,295
Authorized Distributors
4
5
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
Rise Time
35 ns
35 ns
Fall Time
12 ns
12 ns
Output Voltage
-
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.8 V
1.52 V
Forward Current
15 mA
15 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Broadcom ACSL-6210-50RE provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps
Optocoupler, 2 Channel, 2.5 kV, 15 Mbaud, NSOIC, 8 Pins
OPTOISO 2.5KV 2CH OPEN COLL 8SO "Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs CMTI 8-SO"

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACSL621050RE