Broadcom ACPL-T350-300E

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-T350-300E.

IHS

Datasheet12 pages9 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
-2.02%

CAD Models

Download Broadcom ACPL-T350-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Diodes Inc.4N25S
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Broadcom ACPL-T350-300E provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler, Gate Drive Output, 1 Channel, SMD, 8 Pins, 3.75 kV
500ns 15V 500ns,500ns 30V 500ns DIP-8 9.68mm*6.5mm*3.5mm
Isolated Gate Drivers Optical Coupling 1 CH 3.75kVrms 8-SMD
OptoCouplers & OptoIsolators 2.5A IGBT Gate Drive
OPTOISO 3.75KV GATE DRVR 8DIP GW
OPTOISO 3.75KV 1CH GT DVR 8DIP
ISOLATOR 3.75KVRMS 1CH 8SMD GW
OPTOCOUPLER, SMD, IGBT DRIVER; No. of Channels:1; Voltage, Isolation:3750V; Output Type:IGBT Gate Drive; Input Current:16mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; CMR:15kV/µs; Peak Output Current:0.5A; Time, Propagation HL:0.05µs; Time, Propagation LH:0.05µs; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLT350300E