
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACPL-M72T-500E | 53 | 1 | Cut Tape | ||||||||
| DigiKey | 516-4136-1-ND | 11 | 1 | Cut Tape | ||||||||
| Avnet | ACPL-M72T-500E | 0 | 3K | 1d | ||||||||
| Farnell | ACPL-M72T-500E | 1 | 1 | Cut Tape | 15h | |||||||
| element14 APAC | ACPL-M72T-500E | 1 | 1 | Cut Tape | 4h |
Download datasheets and manufacturer documentation for Broadcom ACPL-M72T-500E.
Download Broadcom ACPL-M72T-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Broadcom ACPL-M72T-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-M72T-500E.