Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-M60L-500E

OPTOCOUPLER, LOGIC GATE, 3.75KV, SOIC-5; No. of Channels: 1; Isolation Voltage: 3.

$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-M60L-500E.

ODG (Origin Data Global)

Datasheet14 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
-33.67%

CAD Models

Download Broadcom ACPL-M60L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.365
Stock
971,007
240,192
Authorized Distributors
4
5
Case/Package
SO
SO
Number of Pins
5
5
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
45 ns
45 ns
Fall Time
20 ns
20 ns
Output Voltage
7 V
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ToshibaTLP109(E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin 11-4L1
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-M60L-500E provided by its distributors.

OPTOCOUPLER, LOGIC GATE, 3.75KV, SOIC-5; No. of Channels:1; Isolation Voltage:3.
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOP, 5 Pins
OPTOISO 3.75KV OPN COLLECTOR 5SO "Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SO"
OPTOCOUPLER, DIGITAL, 3.75KV, SOP-5; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 15Mbaud; Optocoupler Case Style: SOP; No. of Pins: 5Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1Ch

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM