Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-C740-500E

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO8
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C740-500E.

IHS

Datasheet18 pages9 years ago

Inventory History

3 month trend:
-0.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Broadcom ACPL-C740-500E provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO8
Optically Isolated Sigma-Delta Modulator 1-CH 3V to 5.5V 8-Pin SOIC SMD T/R
ADC Single Delta-Sigma 16-Bit Serial 8-Pin SSO T/R
Avnet Japan
ADC, 16BIT, -40 TO 110DEG C; Resolution (Bits): 16bit; Sampling Rate: -; Input Channel Type: Serial; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SSO; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 110°C; Product Range: Single 16-Bit Sigma Delta ADCs; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM