Broadcom ACPL-847-30GE

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-847-30GE.

IHS

Datasheet12 pages9 years ago

Arrow Electronics

Inventory History

3 month trend:
-10.41%

CAD Models

Download Broadcom ACPL-847-30GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.LTV-846S
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Ch, SMT, 16-Pin, PDIP Package
Diodes Inc.LTV-844S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT- DIP-16
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
California Eastern LaboratoriesPS2501L-4-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2505L-4-E3-A
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Embossed T/R
VishayILQ2-X009
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube

Descriptions

Descriptions of Broadcom ACPL-847-30GE provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube
4-Ch Transistor Optocoupler, 5kV Isolation, 70V VCEO, SMD
Transistor Output Optocoupler, 4-Element, 5000V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -30...100 °C Approvals: UL / CSA / VDE Package: DIP-16 Gull Wing Input forward current: 50 mA
OPTOCOUPLER, SMD, 4X, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC / EN / DIN EN; Current If CTR:5mA; Current Transfer Ratio Max:400%; Current Transfer Ratio Min:130%; Fall Time tf:3µs; Operating Temperature Range:-30°C to +100°C; Output Current:30mA; Output Type:Phototransistor; Rise Time:4µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL84730GE