Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-782T-300E

Automotive Isolation Amplifier with R2Coupler Isolation | IC OPAMP ISOLATION 1 CIRC 8DIPGW
$ 6.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-782T-300E.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+17.59%

CAD Models

Download Broadcom ACPL-782T-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsLMH2180TM
Clock Buffer 2-OUT 2-IN 1:1 8-Pin Micro SMD

Descriptions

Descriptions of Broadcom ACPL-782T-300E provided by its distributors.

Automotive Isolation Amplifier with R2Coupler Isolation | IC OPAMP ISOLATION 1 CIRC 8DIPGW
ROHS3Compliant EAR99 ACPL-782T Tube op amp buffer circuit 4.455mm 500nA 300muV 100MHz
Isolation Amplifier, Optical, 1 Amplifier, 3.75 kVrms, 100 kHz, 4.5 V to 5.5 V, 8 Pins, DIP SMD
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8
Broadcom Isolation amplifier, DIP8 - Wing package, Single power supply, surface mount installation, 8Pin, 4.5 To 5.5VDual supply voltage
PLASTIC AUTOMOTIVE ISOLATION AMP; No. of Amplifiers:1; Input Offset Voltage:2mV; Gain dB Max:8.16dB; Bandwidth:100kHz; Isolation Voltage:3.75kV; Gain Non-Linearity Max:0.004%; Slew Rate:10kV/µs; Supply Voltage Range:4.5V to 5.5V; Supply Current:10.86mA; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:782; Gain Bandwidth:100kHz; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL782T300E