Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-331J-000E

Broadcom IGBT Gate drive output type optocoupler, surface mount, 16needle, SOICencapsulation
$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-331J-000E.

Avago

Datasheet22 pages10 years ago

Newark

iiiC

Inventory History

3 month trend:
-16.61%

CAD Models

Download Broadcom ACPL-331J-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OPTOISO 5KV GATE DRIVER 16SO / Optocoupler Drive 30V 16-Pin SO T/R
VishayTCMT4606
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R

Descriptions

Descriptions of Broadcom ACPL-331J-000E provided by its distributors.

Broadcom IGBT Gate drive output type optocoupler, surface mount, 16needle, SOICencapsulation
Optocoupler Drive Push-Pull 1-CH 30V 1500V 16-Pin SOIC Tube
1.5 Amp Output Current IGBT Gate Driver Optocoupler with Integrated (VCE) Desaturation Detection Fault Status Feedback and Active Miller Clamping
OPTOCOUPLER, SMD, IGBT DRIVER; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:12mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); CMR:15kV/µs; Fall Time tf:50ns; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Rise Time:50ns; Voltage Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL331J000E