Broadcom ACPL-312T-000E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-312T-000E.

Future Electronics

Datasheet18 pages15 years ago

Newark

Inventory History

3 month trend:
-4.91%

CAD Models

Download Broadcom ACPL-312T-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-05-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, .4 PITCH
Lite-OnLTV-3150-L
LTV-3150 Series 1 Channel Through Hole Optocoupler - DIP-8
Lite-OnLTV-3150M
LTV-3150 Series 1 Channel Through Hole Optocoupler- DIP-8
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP754(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS

Descriptions

Descriptions of Broadcom ACPL-312T-000E provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler DC-IN Single DC-OUT 8-Pin DIP Tube
Automotive 2.5 Amp, Output Current IBGP Gate Drive Optocoupler | OPTOISO 3.75KV 1CH GATE DVR 8DIP
BROADCOM LIMITED ACPL-312T-000E OPTOCOUPLER, IGBT DRIVER
500ns 15V 500ns,500ns 30V 500ns DIP-8
OPTOCOUPLER, IGBT DRIVER; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); CMR:25kV/µs; Operating Temperature Range:-40°C to +125°C; Output Type:Gate Drive; Peak Output Current:2A; Propagation Time H-L:0.1µs; Propagation Time L-H:0.1µs; Voltage Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL312T000E