Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-247-560E

Broadcom ACPL-247 Series Transistor Output Optocoupler, 4-Channel, SMD, 16-Pin, SO Package
$ 1.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-247-560E.

IHS

Datasheet11 pages9 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+145%

CAD Models

Download Broadcom ACPL-247-560E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC
VishayTCMT4606
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACPL-247-560E provided by its distributors.

Broadcom ACPL-247 Series Transistor Output Optocoupler, 4-Channel, SMD, 16-Pin, SO Package
Optocoupler 4-CH Open Collector-OUT 3750Vrms 16-Pin SOIC T/R
Transistor Output Optocoupler, 4-Element, 3000V Isolation
OPTOCOUPLER, QUAD, SMD, DC I/P, VDE; No. of Channels:4; Isolation Voltage:3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (18-Jun-2012); Current Transfer Ratio Min:100%; Fall Time tf:3µs; Operating Temperature Range:-55°C to +110°C; Output Type:Phototransistor; Rise Time:2µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL247-560E