Broadcom ACPL-227-56BE

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 50 mA, 3 kV, 130 %
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-227-56BE.

IHS

Datasheet11 pages9 years ago

element14 APAC

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
-13.32%

CAD Models

Download Broadcom ACPL-227-56BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVOD207T
Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
VishayVOD213T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
VishayVOD217T
Vishay Phototransistor Output Optocoupler, Dual Channel, Surface Mount, 8-Pin, SOIC

Descriptions

Descriptions of Broadcom ACPL-227-56BE provided by its distributors.

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 50 mA, 3 kV, 130 %
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOP-8
OPTOCOUPLER, DUAL, SMD, DC I/P, VDE; No. of Channels:2; Isolation Voltage:3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Transfer Ratio Min:50%; Fall Time tf:3µs; Operating Temperature Range:-55°C to +110°C; Output Type:Phototransistor; Rise Time:2µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL22756BE