
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-ACPL-227-50CECT-ND | 19 | 1 | Cut Tape | ||||||||
| TME | ACPL-227-50CE | 0 | 1 | 8h | ||||||||
| Avnet | ACPL-227-50CE | 0 | 10K | 5d | ||||||||
| Mouser | 630-ACPL-227-50CE | 3,329 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | ACPL-227-50CE | 1,892 | 7 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Broadcom ACPL-227-50CE.
Download Broadcom ACPL-227-50CE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ACPL-227-50CE provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-227-50CE.