Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-217-56CE

OPTOISOLATOR 3.75KV TRANS 4SOIC Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-217-56CE.

IHS

Datasheet8 pages9 years ago

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
-15.93%

CAD Models

Download Broadcom ACPL-217-56CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes

Descriptions

Descriptions of Broadcom ACPL-217-56CE provided by its distributors.

OPTOISOLATOR 3.75KV TRANS 4SOIC Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
1-Ch Transistor Optocoupler, 3kV Isolation, 80V Vceo, 50mA Ic, SOP-4
Transistor output type optocoupler, surface mount, 4needle
Transistor Output Optocoupler, 1-Element, 3000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Optocoupler Collector-emitter breakdown voltage: 80 V Operating temperature: -55...+110 °C Approvals: UL / CSA / VDE Package: SO-4 Input forward current: 50 mA
OPTOCOUPLER, TRANSISTOR O/P VDE; Channels, No. of:1; Voltage, Isolation:3000V; Output Type:Phototransistor; Current, Input:50mA; Voltage, Output Max:80V; Case Style:SOIC-4; Temperature, Operating Range:-55°C to +110°C; Power Dissipation:200mW; Time, Fall:3µs; Time, Rise:2µs; Voltage, Vceo:80V; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL21756CE