Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-072L-000E

Broadcom Transistor output type optocoupler, surface mount, 8needle, SOICencapsulation

$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-072L-000E.

TME

Datasheet11 pages16 years ago

Avago

iiiC

Future Electronics

Inventory History

3 month trend:
+83.55%

CAD Models

Download Broadcom ACPL-072L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 3.956
Stock
256,217
231,967
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
9 ns
9 ns
Fall Time
8 ns
8 ns
Output Voltage
5.5 V
-
Output Current
10 mA
10 mA
Forward Voltage
-
-
Forward Current
10 mA
10 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-02-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom ACPL-072L-000E provided by its distributors.

Broadcom Transistor output type optocoupler, surface mount, 8needle, SOICencapsulation
ACPL-772L and ACPL-072L 3.3V/5V High Speed CMOS Optocoupler | OPTOISO 3.75KV PUSH PULL 8SO
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
BROADCOM - ACPL-072L-000E - Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, SOIC, 8 Pins
OPTOISO 3.75KV PUSH PULL 8SO "Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall"
OPTOCOUPLER, SMD, CMOS O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:6V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, IEC; CMR:10000V/µs; Operating Temperature Range:-40°C to +105°C; Output Type:Logic Gate; Output Voltage Max:6.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL072L-000E
  • ACPL072L000E