Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACMD-7403-BLK

RF Duplexer 54dB at 1850.5MHz to 1909.5MHz 44dB at 1930.5MHz to 1989.5MHz Chip Scale Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACMD-7403-BLK.

element14 APAC

Datasheet11 pages18 years ago

Supply Chain

Introduction Date2007-09-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-01-31
LTD Date2016-07-31

Descriptions

Descriptions of Broadcom ACMD-7403-BLK provided by its distributors.

RF Duplexer 54dB at 1850.5MHz to 1909.5MHz 44dB at 1930.5MHz to 1989.5MHz Chip Scale Bag
Miniature UMTS Band II / PCS Duplexer Chip Scale Bulk
BROADCOM LIMITED ACMD-7403-BLK DUPLEXER, FBAR, UMTSII/PCS,
Transmitters/Receivers/Transceivers Duplexer
RF DUPLEXER 1.875/1.96GHZ 3CSP
Duplexer, 1909MHz(Tx), 1960.5MHz(Rx)
Duplexer, Fbar, Umtsii/Pcs,; Frequency Min:1.9305Ghz; Frequency Max:1.9895Ghz; Bandwidth:-; Supply Voltage Min:-; Supply Voltage Max:-; Rf Ic Case Style:Smd; No. Of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Broadcom ACMD-7403-BLK

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACMD7403BLK