Broadcom 6N134/883B

Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP
$ 120.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N134/883B.

IHS

Datasheet16 pages9 years ago

Avago

Newark

iiiC

Inventory History

3 month trend:
-84.44%

Alternate Parts

Price @ 1000
$ 120.6
$ 98.947
$ 98.947
Stock
79,144
61,279
61,279
Authorized Distributors
2
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Channels
2
2
2
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
90 ns
90 ns
90 ns
Fall Time
40 ns
40 ns
40 ns
Output Voltage
-
5.5 V
5.5 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.9 V
1.9 V
1.9 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom 6N134/883B provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP
Hermetically Sealed, High-Speed, High CMR, Logic Gate Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 10MBps
OPTOCOUPLER HIGH CMR HERM 16DIP
OPTO COUPLER, LOGIC GATE O/P, 1.5KV, DIP
OPTOISO 1.5KV 2CH OPEN COL 16DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N134883B