Broadcom 5082-7651

Display, LED, 1115 ucd (Typ.), 635 nm (Typ.) 2.1 V (Typ.), 3.0 V (Typ.)
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7651.

Newark

Datasheet10 pages15 years ago

Avago

element14 APAC

Farnell

Jameco

Inventory History

3 month trend:
+37.09%

CAD Models

Download Broadcom 5082-7651 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.2mcd 7-Segment 5.54mm 10.16mm 10.16mm 10.16mm DIP-14 5.08mm*9.8mm*18.75mm
KingbrightSA43-11EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 10.92mm
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
Lite-OnLTS-7651HR
7 Seg Numeric LED Display, 1-Character, 11mm
KingbrightPSA08-11SRWA
16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm

Descriptions

Descriptions of Broadcom 5082-7651 provided by its distributors.

Display, LED, 1115 ucd (Typ.), 635 nm (Typ.) 2.1 V (Typ.), 3.0 V (Typ.)
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm
AVAGO TECHNOLOGIES 5082-7651 7-Segment LED Display, 1, 10.9 mm, Red, Common Anode, 1.115 mcd, 20 mA
1.12mcd 7-Segment 0.43in 7.91mm 10.92mm 10.92mm 11mm DIP-11 6.35mm*12.7mm*19.05mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:8mm; Color:High Efficiency Red; Luminous Intensity:1115µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.
LED DISPLAY, 0.43", HE-RED; Character Size:10.9mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:1.115mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (20-Jun-2011); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:6.35mm; External Length / Height:19.05mm; External Width:12.7mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.8V; Forward Voltage per Segment @ If:2.8V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:4.4mcd; No. of Characters:1; Nom Current If per Segment:60mA; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Row Pitch:7.62mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5082-7651.
  • 50827651