Broadcom 5082-7650

Segment LED Display Common Anode 1 Digit 8 LEDs High Efficiency Red 1115ucd Tube
$ 1.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7650.

Upverter

Datasheet10 pages15 years ago

Avago

Newark

iiiC

Jameco

Inventory History

3 month trend:
-4.83%

CAD Models

Download Broadcom 5082-7650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.2mcd 7-Segment 5.54mm 10.16mm 10.16mm 10.16mm DIP-14 5.08mm*9.8mm*18.75mm
KingbrightSA43-11EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 10.92mm
Lite-OnLTS-360P
7 Seg Numeric LED Display, 1-Character, Bright Red, 9.14mm
Lite-OnLTS-2801AP
Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin DIP
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightPSA08-11SRWA
16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm

Descriptions

Descriptions of Broadcom 5082-7650 provided by its distributors.

Segment LED Display Common Anode 1 Digit 8 LEDs High Efficiency Red 1115ucd Tube
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:14mm; Color:High Efficiency Red; Luminous Intensity:1115µcd; Forward Current:20mA; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.
LED DISPLAY, 0.43", HE-RED; Operating Temperature Range:-40°C to +100°C; External Depth:6.35mm; External Length / Height:19.05mm; Width, External:12.7mm; Background Colour:Grey; Character Size:10.9mm; Character Type:.8; Common Connection:Anode; Current, If Luminous Intensity:20mA; Current, If per Segment Nom:60mA; Forward Current:60mA; LED Colour:HE Red; Lead Spacing:2.54mm; No. of Characters:1; Row Pitch:7.62mm; Typ Luminous Intensity:4.4mcd; Typ Luminous Intensity per Segment, @ If:4.4mcd; Voltage, Forward per Segment @ If:2.8V; Voltage, PIV Max:3V; Voltage, Vf Max:2.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50827650