Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom 4N46#300

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD Tube
$ 2.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 4N46#300.

IHS

Datasheet11 pages19 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom 4N46#300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.267
$ 2.283
Stock
87,209
88,995
Authorized Distributors
3
3
Case/Package
SMD/SMT
PDIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
200 %
250 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
20 V
Output Current
-
-
Forward Voltage
1.7 V
1.7 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-28
LTD Date2026-04-28

Related Parts

ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
ToshibaTLP714(F)
Toshiba ICOutput type optocoupler, TLP 714series, surface mount, 6needle, SDIPencapsulation
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
Lite-OnMOC3083S
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom 4N46#300 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOISO 3.75KV DARL W/BASE 6SMD Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-SMD
OptoCouplers & OptoIsolators 3750 Vrms, 20mA
OPTOCOUPLER DARL 3.75KVRMS 6SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N46-300
  • 4N46300