Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom 4N45-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Tube
$ 1.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 4N45-000E.

IHS

Datasheet11 pages19 years ago

Newark

Inventory History

3 month trend:
-0.85%

CAD Models

Download Broadcom 4N45-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-04-28
LTD Date2026-04-28

Related Parts

VishayCNY17G-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY17G-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnLTV-733
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
ToshibaTLP331(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayBRT12H
BRT12 Series 600 V 4420 Vrms Phototriac Output Photocoupler - DIP-6
ToshibaTLP748J(F)
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Broadcom 4N45-000E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOISO 3.75KV DARL W/BASE 6DIP Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-DIP
1.4V 5μs 150μs Darlington with Base 1 7V 3.75KV DC 20mA 200% DIP-6 Through hole mounting 9.9mm*6.6mm*4.4mm
OPTOCOUPLER DARL 3.75KVRMS 6DIP
OPTOCPLR, DARLINGTON, 1CH, 3.75KV, DIP-6;
OptoCouplers & OptoIsolators 3750 Vrms, 0.5mA
OPTOISO 3.75KV DARL W/BASE 6DIP
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:10mA; Output Voltage Max:7V; Package/Case:6-DIP; CTR Max:2000%; CTR Min:250%; Common Mode Ratio:500 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N45000E