Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom 4N25-300E

Broadcom Transistor output type optocoupler, surface mount, 6needle, PDIPencapsulation
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 4N25-300E.

Newark

Datasheet7 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-3.80%

CAD Models

Download Broadcom 4N25-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.4N25S
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N25S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-On4N26S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N36-X009
6-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 100% @ 10mA 5000Vrms 60mA -55C~100C
Vishay4N36-X007
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Vishay4N37-X007
Optocoupler Phototransistor Output, 6Pin; |Vishay 4N37-X007

Descriptions

Descriptions of Broadcom 4N25-300E provided by its distributors.

Broadcom Transistor output type optocoupler, surface mount, 6needle, PDIPencapsulation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
1-Ch Transistor Optocoupler, 2.5kV Isolation, 100mA Output, SMD
Transistor Output Optocoupler, 1-Element, 2500V Isolation
BROADCOM LIMITED - 4N25-300E - Fotoaccoppiatore, Uscita Transistore, 1 Canale, Montaggio in Superficie DIP, 6 Pin, 80 mA, 2.5 kV
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Transistor; Input Current Max:10mA; Output Voltage Max:30V; Package/Case:6-SOIC; CTR Min:20%; Forward Current:10mA; Forward Voltage:1.5V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANS., O/P; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC / EN / DIN EN 60747-5-2; Current If CTR:10mA; Current Transfer Ratio Min:20%; Fall Time tf:3000ns; Forward Voltage VF Max:1.5V; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:3000ns; Termination Type:SMD; Voltage Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N25300E