BridgeTek FT800Q-T

Bridgetek graphics processor, 480 x 320, 256 KBRAM, 48Pin, VQFNencapsulation
$ 4.785

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT800Q-T.

IHS

Datasheet46 pages7 years ago

TME

Inventory History

3 month trend:
-8.71%

CAD Models

Download BridgeTek FT800Q-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.785
$ 4.355
Stock
127,364
215,824
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-09-02

Descriptions

Descriptions of BridgeTek FT800Q-T provided by its distributors.

Bridgetek graphics processor, 480 x 320, 256 KBRAM, 48Pin, VQFNencapsulation
Controller VQFN-48(7x7) Video Interface ICs ROHS
Controller, Touch Screen, 10Bit, Vqfn-48; |Bridgetek FT800Q-T
IC VIDEO CONTROLLER 48VQFN
控制器, 触摸屏, 10位, VQFN-48;
Microprocessor Circuit, CMOS
DIODE MODULE 600V 30A SOT227B

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)