BridgeTek FT800Q-R

Bridgetek Graphics Processor, 48-Pin, QFN Package
$ 4.355

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT800Q-R.

IHS

Datasheet46 pages7 years ago

TME

Inventory History

3 month trend:
+67.70%

CAD Models

Download BridgeTek FT800Q-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.355
$ 4.785
Stock
215,824
127,364
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-09-02

Descriptions

Descriptions of BridgeTek FT800Q-R provided by its distributors.

Bridgetek Graphics Processor, 48-Pin, QFN Package
Controller VQFN-48(7x7) Video Interface ICs ROHS
IC TRANSCEIVER FULL 2/2 16TSSOP
Video Controller Ic; |Bridgetek FT800Q-R
4-Wire Touch Screen Controller T/R

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)