Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

brainboxes UC-346

Brainboxes 4 Port RS422, RS485 Pci Serial Board, 921.6KBIT/S
$ 345.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes UC-346.

element14 APAC

Datasheet2 pages17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of brainboxes UC-346 provided by its distributors.

BRAINBOXES 4 PORT RS422, RS485 PCI SERIAL BOARD, 921.6KBIT/S
Card, Pci, Rs422/485, 4Port; |Brainboxes UC-346
PCI Card 4 Port RS422/485 Serial Card 1M Baud
CARD, PCI, RS422/485, 4PORT; Computer Interface: PCI, RS422, RS485; Product Range: -; SVHC: No SVHC (15-Jan-2019); Baud Rate Bits per Second: 921600bps; Voltage Rating V DC: 5V

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd