Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

brainboxes SW-515

Compact Industrial 5 Port Gigabit Ethernet Switch DIN Rail Mountable
$ 132.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-515.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+60.92%

Descriptions

Descriptions of brainboxes SW-515 provided by its distributors.

Compact Industrial 5 Port Gigabit Ethernet Switch DIN Rail Mountable
Industrial Unmanaged Gigabit Ethernet Switch; 5x 10/100/1000 Mb/s; operating temperature -40+80 deg.C; supply 5...30VDC; DIN Rail Mountable
COMPACT GIGABIT ENET SWITCH, RJ45 X 5; No. of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Gigabit Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 5; Netwo 67AH4275
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Protection Rating = IP20 / Series = SW / Current Consumption mA = 120 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 23 / Depth mm = 94 / Height mm = 99

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-515.
  • SW515
  • SW515.