Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

brainboxes SW-508

Brainboxes SW-508 Industrial Ethernet 8 Port Switch DIN Rail Mountable
$ 129.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-508.

Newark

Datasheet4 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+17.11%

Descriptions

Descriptions of brainboxes SW-508 provided by its distributors.

Brainboxes SW-508 Industrial Ethernet 8 Port Switch DIN Rail Mountable
Industrial Unmanaged Ethernet Switch; 4x 10/100 Mb/s; operating temperature -40+80 deg.C; supply 5...30VDC; DIN Rail Mountable
ENET MODULE, INDUSTRIAL, DIN RAIL, RJ45; No. of Ports: 8Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 8; Network Speeds: 10Mbps, 100

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW508