Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

brainboxes ES-551

Isolated Industrial Ethernet to Serial 1 x RS232/422/485 DIN Rail Mountable
$ 428.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-551.

element14 APAC

Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.77%

Descriptions

Descriptions of brainboxes ES-551 provided by its distributors.

Isolated Industrial Ethernet to Serial 1 x RS232/422/485 DIN Rail Mountable
SERIAL DEVICE SERVER, 2PORT, 10/100MBPS;; SERIAL DEVICE SERVER, 2PORT, 10/100MBPS; No. of Ethernet Ports: 1Ports; No. of Serial Communication Ports: 1 Port; Network Speeds: 10Mbps, 100Mbps; Port Types: RJ45 x 1, Terminal Block; Device Server Mounting: DIN Rail / Wall
Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Series = ES / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Protection Rating = IP20 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Width mm = 23 / Depth mm = 114 / Height mm = 99 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES551