Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

brainboxes ES-357

Brainboxes Serial card, PCIbus, 2port, serial interface, RS232, RS422, RS485port
$ 211.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-357.

Newark

Datasheet4 pages13 years ago
Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+125%

Descriptions

Descriptions of brainboxes ES-357 provided by its distributors.

Brainboxes Serial card, PCIbus, 2port, serial interface, RS232, RS422, RS485port
ETHERNET-SERIAL DEV SERVER, 10/100MBPS; Convert From: 10/100 RJ45 Ethernet; Convert To: RS-232 and RS-422/485 Serial; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Ports = 2 / Serial Ports = 2 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / Network Speed Mbps = 100 / Series = ES / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Input Current mA = 360 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Width mm = 101 / Height mm = 97 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES357