What’s new: Find the right parts faster with our redesigned experience

Learn more

brainboxes ED-593

Ethernet Modules Ethernet to 8 Thermocouple Input Operating temperature -40F to +185F

$ 408.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-593.

RS (Formerly Allied Electronics)

Datasheet6 pages4 years ago

TME

Inventory History

3 month trend:
-53.33%

Descriptions

Descriptions of brainboxes ED-593 provided by its distributors.

Ethernet Modules Ethernet to 8 Thermocouple Input Operating temperature -40F to +185F
Ethernet to 8x Thermocouple; 8x thermocouple nputs + RJ45; supply 5-30V DC; operating temperature -40+80C; DIN rail
BRAINBOXES ED-593 Ethernet To 8x Thermocouple
ETHERNET - 8 THERMOCOUPLE, 2.5W, SCREW;
Module Type = Temperature Input Module / Analogue Inputs = 8 / Input Type = Thermocouple / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Series = ED / Protection Rating = IP20 / Width mm = 23 / Height mm = 102 / Depth mm = 129

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED593