What’s new: Find the right parts faster with our redesigned experience

Learn more

brainboxes ED-582

Ethernet Modules Industrial Ethernet to 4 Channel RTD Remote IO Module -22F to +176F

$ 404.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-582.

TME

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-77.78%

Descriptions

Descriptions of brainboxes ED-582 provided by its distributors.

Ethernet Modules Industrial Ethernet to 4 Channel RTD Remote IO Module -22F to +176F
I/O MODULE, ETHERNET TO RTD, 4 CHANNEL;; I/O MODULE, ETHERNET TO RTD, 4 CHANNEL; Current Rating: -; Product Range: -
Ethernet to RTD; 4 RTD Inputs + RS485; supply 5-30V DC; operating temperature -30+80 deg.C; DIN rail
BRAINBOXES ED-582 Ethernet to 4 Channel RTD Input
Module Type = Temperature Input Module / Analogue Inputs = 4 / Input Type = RTD / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Series = ED / Protection Rating = IP20 / Width mm = 23 / Height mm = 102 / Depth mm = 129

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED-582.
  • ED582
  • ED582.