Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

brainboxes ED-549

I/o Module; Industrial; Ethernet 8 Analog Output; Din Rail Mount; Ed Series
$ 404.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-549.

Newark

Datasheet7 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-76.25%

Descriptions

Descriptions of brainboxes ED-549 provided by its distributors.

I/O MODULE;INDUSTRIAL;ETHERNET 8 ANALOG OUTPUT;DIN RAIL MOUNT;ED SERIES
Ethernet to 8 Digital Inputs and 8 Digital Outputs + RS485; supply 5-30V DC; operating temperature -30+80 deg.C; DIN rail
ETHERNET-ANALOGUE I/P DEVICE, 8I/P, RJ45; Current Rating: -; Product Range: BrainBox Ethernet to Analogue Inputs With RS485 Gateway I/O Module Series; SVHC: No SVHC (15-Jan-2019)
Module Type = Analogue Input Module / Analogue Inputs = 8 / Input Type = Current / Input Type = Voltage / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Input Current mA = 20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Series = ED / Protection Rating = IP20 / Width mm = 23 / Height mm = 102 / Depth mm = 128

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED549