Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

brainboxes ED-008

I/o Module; Industrial; Ethernet to 8 Digital Io Ports; Wall Mount; Ed Series
$ 150.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-008.

Newark

Datasheet4 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.78%

Descriptions

Descriptions of brainboxes ED-008 provided by its distributors.

I/O MODULE;INDUSTRIAL;ETHERNET TO 8 DIGITAL IO PORTS;WALL MOUNT; ED SERIES
ETHERNET-DIGITAL I/O DEVICE, 8I/O, RJ45; Current Rating: 850mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 25mm; External Width: 115mm; Length: 100mm; Voltage Rating: 30VDC
Module Type = Digital I/O Module / Digital Inputs = 8 / Input Type = Digital / Output Type = Transistor / Number of Transistor Outputs = 8 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Output Current mA = 850 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Interface Type = RS232 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Series = ED / Protection Rating = IP30 / Width mm = 100 / Height mm = 26 / Depth mm = 116

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED008