What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady X-7-422

Brady IDXPERT Port Marker Label, .5 x .5", Black on White, 350/Cartrid
$ 73.69
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady X-7-422.

element14 APAC

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Related Parts

2242-3/4X15FT Electrical Rubber Tape, Linerless, Black, 3/4 in x 15ft, 2242 Series
SCOTCH(R) VINYL MASTIC PAD, 125 MIL, 6-1/2 " X 4-1/2 ", ALL-WEATHER PVC BACKING
Rubber Mastic Electrical Tape, 2228, Scotch, 1 in W x 10 ft L, 65 mil Thick, Black
Hammond1421T2
Flat-Round Rubber Feet, Self-Adhesive, Black, 4mm Product Height (Pack 24)
Hammond1421T4
Hammond PKG OF 24 SQUARE RUBBER FEET Part Number 1421T4 [UPC 62398078310 ]
Hammond1421T3
RUBBER FEET, 0.5X0.23" (12.7X5.8MM), BLACK, SELF ADHESIVE, SQUARE, 1421 SERIES

Descriptions

Descriptions of Brady X-7-422 provided by its distributors.

Brady IDXPERT Port Marker Label, .5 x .5", Black on White, 350/Cartrid
LABEL, SELF ADHESIVE 0.5INX0.5IN BLACK/WHITE; Background Color:White; Color:Black on White; For Use With:Brady X-7-422s IDXPERT Printer; Label
Label, Self Adhesive 0.5Inx0.5In Black/White; Anchura De La Cinta:12.7Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Idxpert Printer; Color:Black On White; Color De Fondo:Blanco; Etiqueta, Tamaño:0.5"w X 0.5"h |Brady X-7-422

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • X7-422
  • X7422