Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady WM-22

Vinyl Cloth Marker Card 36 Strips Of #22
$ 1.18
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WM-22.

Electro Sonic

Datasheet1 page17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady WM-22 provided by its distributors.

VINYL CLOTH MARKER CARD 36 STRIPS OF #22
SOLID NOS. - LEGEND: 22
Individual Number Wire Marker Card; Label Type:Identification; Label Size:38mm; Label Material:Vinyl Cloth; Background Color:White; Pack Quantity:36; External Height:1.5" ;RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM22