Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady THT-10-427-3

Brady THT-10-427-3 Vinyl Wrap Around Labels, Self-Laminating, For 3" Core Printers, 3.75" x 1"

$ 695.889
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-10-427-3.

Master Electronics

Datasheet3 pages10 years ago
Datasheet3 pages6 years ago
Datasheet1 page13 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+19.84%

Supply Chain

Introduction Date2013-06-06

Descriptions

Descriptions of Brady THT-10-427-3 provided by its distributors.

Brady THT-10-427-3 Vinyl Wrap Around Labels, Self-Laminating, For 3" Core Printers, 3.75" x 1"
LABEL, CABLE, 25.4X95.25MM, PK3000; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2018); Adhesive Type: Acry
Brady THT-10-427-3 Thermal Transfer Label Brand: Brady. Part Number: THT-10-427-3. Brady Thermal Transfer Label, Colored Rectangular Write-On Self-Laminating, 3-3/4 in Length, 1 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP 81 Label Printer, Brady 1244, Brady 1344, Brady 2461, Brady X Plus II, Brady MVP Plus Series Label Machine, TAGUS Thermal Transfer Printer. Additional Description: BRAD-THT-10-427-3 LABEL VINYL 3.75IN X 1IN WT/CL 3000/RL ROLL OF 3000 LABELS ROLL OF 3000 LABELS. Catalog Description: Self-Laminating Vinyl Wrap Around Labels for 3 Core Printers - 3.75 x 1..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT104273