Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady THT-1-423-10

Brady - THT-1-423-10 - Brady THT-1-423-10 0.75 Width x 0.25 Height, B-423 Permanent Poly.

$ 97.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-1-423-10.

Master Electronics

Datasheet3 pages10 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+173%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8443.99.25.50
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1427HK
HINGE KIT-GREY PLOLYESTER WITH BRASS INSERTS. INCLUDES 12M4 SCREWS &8 "O" RINGS.
HammondF2068
Hammond Manufacturing Inner Panel - 1844 X 1444 - Fiberglass
HammondF1868
Hammond Manufacturing Inner Panel - 1688 X 1488 - Fiberglass
Hammond14F1109
Hammond Panel 10.9 X 8.9 - Fits Enclosure 12 X 10 - Fiberglass
TE Connectivity18000
Self-Adhesive Green on White Tested Vinyl
Wrist Strap Adjustable Band Disposable Blue 4 ft. Cord Non-Woven Fabric (1) Conductors

Descriptions

Descriptions of Brady THT-1-423-10 provided by its distributors.

Brady - THT-1-423-10 - Brady THT-1-423-10 0.75 Width x 0.25 Height, B-423 Permanent Poly.
LABELS, THERMAL TRANSFER PRINTABLE, WHITE, 19.05 X 6.35MM; Label Type:Thermal Transfer Printable; Label Height:6.35mm; Label Width:19.05mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:10
Brady THT-1-423-10 Thermal Transfer Label Brand: Brady. Part Number: THT-1-423-10. Brady WorkHorse Thermal Transfer Label, Blank Rectangular, 1/4 in Length, 3/4 in Width, Legend: Blank, White Legend/Background, B-423 Polyester, For Use With: Brady IP, BBP81, BradyPrinter PR Plus Series Label Printer. Additional Description: BRAD-THT-1-423-10 LBL POLYESTER 0.25INX0.75IN WT 10000/RL ROLL OF 10000 LABELS 6.35 MM). Catalog Description: Permanent Polyester (B-423) is ideal for component identification, barcode labels, rating plates and solar panel identification. Glossy white finish with permanent acrylic is thermal transfer printable. UL approved;CSA accepted. Meets requirements of a halogen-free material per DIN VDE 0472 part 815. Service temperature of -94 to 230° F (-70 to 110° C). This roll has i75-series smart properties on the core that when used in the Brady i7500 printer in conjunction with i75-series smart ribbons, eliminates the need to adjust heat, speed , sensor location and mode, eliminates the need to calibrate out blank wasted labels, and warns the operator if a non-approved ribbon is used with this roll.. If this roll is used in Brady i5100 or IP model printers it will function with smart operation in those printers with the exception that the Supply Remaining gauge on the display may be overstated. Contact Brady tech support for further information.. If used in any other 3 inch core printer this rol..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT142310