Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady SCN05-1

ClipSleeve Wire Markers Size 05 Nylon 22 AWG - 20 AWG, 1 Pack of 300 Each, 300PK
$ 69.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady SCN05-1.

Electro Sonic

Datasheet1 page21 years ago

Newark

Supply Chain

Introduction Date2022-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Brady SCN05-1 provided by its distributors.

ClipSleeve Wire Markers Size 05 Nylon 22 AWG - 20 AWG, 1 Pack of 300 Each, 300PK
Clip sleeve wire & cable markers, nylon clip sleeves, ( 0.053 in - 0.073 in )
ClipSleeve Wire Marker Size 05 Legend
CLIPSLEEVE WIRE MARKERS, 20-22AWG, LEGEND "1
CLIP SLEEVE WIRE & CABLE MARKERS 1, 1.85
.053-.073CLIP SLVE WIRE MRKR LEGEND 1
CLIP SLEEVE WIRE & CABLE MARKERS 1, 1.85MM DIA; Cable Diameter Min:1.35mm; Cable Diameter Max:1.85mm; Legend:1; Marker Color:White; Marker Material:Nylon; Body Material:Nylon; Label Type:Wire Marking Slip-On Sleeve

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)