Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady PTLFP-01-425

Marker flag, white, 30x10mm 10 mm 30 mm white, PTLFP-01-425, Brady
$ 34.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady PTLFP-01-425.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Burklin Elektronik

Supply Chain

Country of OriginMexico
Introduction Date2019-09-16

Descriptions

Descriptions of Brady PTLFP-01-425 provided by its distributors.

Marker flag, white, 30x10mm 10 mm 30 mm white, PTLFP-01-425, Brady
Label, Flag, 1.18Inx0.788In, 250Pcs; Tipo De Etiqueta:Flag; Etiqueta, Dimensiones:19.76Mm X 29.972Mm; Label Material:Polipropileno; Color De Fondo:Blanco; Cantidad En El Paquete:250; Etiqueta, Tamaño:1.18" W X 0.788" H |Brady PTLFP-01-425
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 250 / Label Material = Polypropylene / Label Colour = White / Label Length mm = 19.8 / Label Width mm = 30 / Label Type = Cable & Wire Marking / Suitable for = BMP61 / Suitable for = BMP71 / Suitable for = TLS-PC LINK

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)