Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady M7-168-593

Brady M7-168-593 Raised Panel Labels 1.9 in H x 1.2 in W WT BX/100 M710
$ 175.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-168-593.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-16.95%

Descriptions

Descriptions of Brady M7-168-593 provided by its distributors.

Brady M7-168-593 Raised Panel Labels 1.9 in H x 1.2 in W WT BX/100 M710
Pre-Cut Label Stock Roll, White, Gloss
Label 1.9 x 1.2 Polyester WT RL/100
Brady M7-168-593 Raised Panel Label, 1.2 in L x 1.9 in W, White, Polyester Brand: Brady. Part Number: M7-168-593. Brady, M7-168-593, Panel Label, Raised, 1.2 in Length, 1.9 in Width, White Legend/Background, Polyester, For Use With: M7 Printers. Additional Description: BRAD-M7-168-593 LABEL 1.9 X 1.2 POLYESTER WT RL/100 BOX OF 100 LABELS. Catalog Description: Raised panel Adhesive-Taped Polyester (B-593) labels are designed for patch panel identification, external push-buttons, switches and internal connection points. Can be used as rating and serial plates using alphanumerics that require nameplate quality. Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags. UL approved. Service temperature of -4 to 212° F (-20 to 100° C). Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability. A ribbon is required to print this material. Use Part Number M7-R6000...

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)