Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady M61-R4310

Label Printer Ribbon, R4300 Series, For M6 Printers, Halogen Free, Black, 2 in W x 75 ft L
$ 37.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M61-R4310.

Inventory History

3 month trend:
-4.72%

Supply Chain

Introduction Date2024-05-13

Descriptions

Descriptions of Brady M61-R4310 provided by its distributors.

Label Printer Ribbon, R4300 Series, For M6 Printers, Halogen Free, Black, 2 in W x 75 ft L
PRINTER RIBBON, 75FT X 2", BLACK; Printer Brand: Brady BMP61, M610, M611 Printers; Cartridge Original Type Number: -; Ink Colour: Black; Consumable Type: Ink Ribbon; Product Range: R4300 Series; For Use Wi 99Y7572
Brady M61-R4310 Printer Ribbon Brand: Brady. Part Number: M61-R4310. Brady, M61-R4310, Printer Ribbon, 1-Color, Series: R4300, 75 ft Length, 2 in Width, 4.5 um Thickness, For Use With: BMP61 Label Printer, Resin/Wax, 41 to 95 deg F, Black. Additional Description: BRAD-M61-R4310 PRINTER RIBBON, 2 IN W X 75 FT L Y4137107 ROLL OF 75 FEET. Catalog Description: M6 printer ribbon cartridges allow users to change ribbons in seconds. The R4300 ribbon offers strong resistance against smearing and chemicals when printed on the appropriate Brady label material.. Recommended for printing on paper and films that have a matte or rough surface, such as B-427 Self-Laminating Vinyl and B-499 Nylon Cloth from Brady. Self-contained ribbon cartridges are hassle-free and easy to replace with no printer calibration and ribbon threading. Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industrial areas....

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M61-R4310.
  • M61R4310
  • M61R4310.