Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brady B30-R10000

Brady B30-R10000 Printer Ribbon, For B30 Series, 4.33" W x 200ft Long, Black, R10000 Series
$ 149.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B30-R10000.

JRH Electronics

Datasheet1 page5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.73%

Supply Chain

Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady B30-R10000 provided by its distributors.

Brady B30-R10000 Printer Ribbon, For B30 Series, 4.33" W x 200ft Long, Black, R10000 Series
Label Printer Ribbon Cartridge, 4 21/64 in W, 200 ft L, Black
Black Printer Ribbon, 4.33 in W x 200 ft L, For Use with 30 Label Printer, 1 Sign and Label Printer
B30,RBN,R10000 BLK,4.33"X200FT FIT / ROLL OF 200 FEET 01AH1874
4.33x200' BBP31/BBP33 Black Heavy-Duty Print Ribbon"
Color ribbon, 110 mm, tape black, 60 m, B30-R10000
Resin Printer Ribbon Cartridge; |Brady B30-R10000
Print Ribbon, Resin, 60.9m x 110mm, Black
BLACK HEAVY-DUTY PRINT RIBBON FOR BBP3X-;
R10000 PRINTER RIBBON BK 1=200'
Brady B30-R10000 Printer Ribbon Brand: Brady. Part Number: B30-R10000. Brady, B30-R10000, Heavy Duty Printer Ribbon, 1-Color 1-Stage Heavy Duty, Series: B30 R10000, 200 ft Length, 4.33 in Width, 5.7 um Thickness, For Use With: BBP30/33 Label Printer, BBP31 Sign and Label Printer, BBP35 Multi-Color Sign and Label Printer, BBP37 Color and Cut Sign and Label Printer, Resin, Black. Additional Description: BRAD-B30-R10000 B30, RBN, R10000 BLACK, 4.33X200FT FIT, ROLL OF 200 FT, Y4005380. Catalog Description: B30 Series Drop & Click print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction. Self-contained ribbon cartridges are easy to replace eliminating the hassle of printer calibration and ribbon threading. R10000 series ribbons are based on a resin formulation that offers a high performance image with strong solvent and scratch resistance. Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industrial areas and outdoor conditions. Self-contained B30 Series cartridges drop straight into the printer with a click...

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B30R10000