What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns ZV25K0805121NIR1HT

39V 120A 1 31.2V 429V 31V 25V 200MJ 260PF@1KHZ 0805 2MM*1.25MM*1.25MM
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV25K0805121NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns ZV25K0805121NIR1HT provided by its distributors.

39V 120A 1 31.2V 429V 31V 25V 200mJ 260pF@1kHz 0805 2mm*1.25mm*1.25mm
65V 0.005W 260pF@1kHz 0.2J 31V 25V 39V 120A 0805 Varistors ROHS
ZV HT SMD MLV SERIES, 25V, 0805, 120A, 150C HIGH TEMPERATURE
Varistor 25V 10% 2-Pin 0805 T/R
Varistor, Mlv, 65V, 0805; Voltage Rating Vac:25V; Voltage Rating Vdc:31V; Product Range:Zvht Series; Clamping Voltage Vc Max:65V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:120A; Peak Energy (10/1000Us):0.2J Rohs Compliant: Yes |Bourns, Inc. ZV25K0805121NIR1HT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.