
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | WS8M47R0J | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | WS8M47R0J | 0 | 2K | Bulk | 17h | |||||||
| Master Electronics | WS8M47R0J | 0 | 500 | |||||||||
| Avnet | WS8M47R0J | 0 | 2K | 3h | ||||||||
| Mouser | 652-WS8M47R0J | 1,694 | 1 | Ammo Pack |
Download Bourns WS8M47R0J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns WS8M47R0J provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: