Bourns WS2M47R0J

Fixed Resistor, Wire Wound, 2W, 47ohm, 9.6954V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns WS2M47R0J.

IHS

Datasheet4 pages6 years ago

Farnell

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.79%

CAD Models

Download Bourns WS2M47R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSF2JA47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JA51R0
Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT47R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47Ohm 3W
Yageo GroupFKN3WSJR-73-47R
Axial FIXED RESISTOR FKN 0.197Diax0.610L 5.00mmx15.50mm 3W 47Ohm 350ppm/C
TE ConnectivitySQPW547RJ
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-47R
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns WS2M47R0J provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 47ohm, 9.6954V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 47 Ohm 5% 2W ±200ppm/°C Ceramic Axial Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, WIREWOUND, RES 47 OHMS, PWR-RTG 2W, TOL 5%, AXIAL, AMMO PACK
Res Wirewound 47 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Res, 47R, 5%, 2W, Axial, Wirewound; Resistance:47Ohm; Product Range:Ws Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Diameter:5Mm Rohs Compliant: Yes |Bourns, Inc. WS2M47R0J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.